ABC25DRMT

Heilind Number:SULABC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMT

Detailed Description

Introducing the ABC25DRMT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with 50 positions, allowing for secure and efficient connections. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The termination method of wire wrap guarantees reliable contact, while the beryllium copper contact material with gold plating offers excellent conductivity and durability. Operating at a wide temperature range from -65 to 150°C, and capable of handling a voltage of 700VAC and an amperage of 3A, this connector is suitable for various environments. The straight orientation and threaded mount type make installation easy and secure. With a tail length of 14.22mm and a compact design with a height of 15.49mm and width of 9.4mm, it saves space on the board. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the ABC25DRMT for reliable and high-speed connectivity in your electronic designs.