ABC25DRSH

Heilind Number:SULABC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRSH

Detailed Description

The ABC25DRSH is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row configuration and Thru Hole mount type, it offers secure attachment to PCBs. The 50 female contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and data transmission. Its loop bellow contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is highly durable and corrosion-resistant. The ABC25DRSH is ideal for aerospace, military, and industrial applications where reliability is paramount.