ABC25DRSI-S288

Heilind Number:SULABC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRSI-S288

Detailed Description

The ABC25DRSI-S288 connector offers reliable performance in connecting PCBs with a pitch of 2.54mm. Designed for high-reliability applications, this female connector features two rows, each with 50 positions for secure connectivity. Its threaded mount type and card extender termination method ensure easy installation. Crafted with PPS and Beryllium Copper, and boasting gold contact plating, it guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Its loop bellow contact type and straddle orientation further enhance its functionality. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the ABC25DRSI-S288 for seamless board-to-board or card edge connections in your projects.