ABC25DRSI

Heilind Number:SULABC25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRSI

Detailed Description

Introducing the ABC25DRSI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connectivity needs. Threaded mount and through-hole termination method provide secure installation. Gold-plated contacts and matte tin termination plating offer excellent corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABC25DRSI sets a new standard in connectivity.