ABC25DRSN

Heilind Number:SULABC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRSN

Detailed Description

ABC25DRSN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable conductivity. With a contact plating of gold, it guarantees excellent signal transmission while the termination method of Thru Hole offers easy installation. The connector, with a pitch of 2.54mm, is suitable for various board-to-board connections. Its gender is female with two rows and 50 positions, catering to versatile connectivity needs. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector, with a voltage rating of 700 VAC, is ideal for power applications. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures durability. Overall, the ABC25DRSN is a top-of-the-line solution for high-reliability connections in diverse electronic systems.