ABC25DRSS

Heilind Number:SULABC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRSS

Detailed Description

The ABC25DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, it offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole, guaranteeing secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation and side-hole mount type facilitate easy installation. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The ABC25DRSS is the perfect solution for your high-reliability connectivity needs.