ABC25DRST-S288

Heilind Number:SULABC25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRST-S288

Detailed Description

This high-performance connector, ABC25DRST-S288, is a must-have for demanding electronic applications. Featuring PPS & Beryllium Copper construction, it ensures exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, 2 rows, and threaded mount type make it versatile in various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures secure and low-resistance connections. With 50 positions, a pitch of 2.54mm, and operating temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, it offers a compact yet robust solution. The termination plating of matte tin ensures longevity. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is ideal for high-reliability applications. The acronym ABC25DRSTS288 signifies its top-notch quality and performance.