ABC25DRTH-S13

Heilind Number:SULABC25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRTH-S13

Detailed Description

Introducing the ABC25DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and reliability. Featuring a 2.54mm pitch and 50 positions, it allows for seamless connectivity in complex electronic systems. The female connector with two rows and a clearance hole mount type ensures easy installation. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The Full Bellow contact type and Straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating provides additional corrosion resistance. Trust the ABC25DRTH-S13 for seamless and reliable board-to-board connections in your next project.