ABC25DRTH-S93

Heilind Number:SULABC25DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRTH-S93

Detailed Description

Introducing the ABC25DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal integrity. With 50 positions arranged in 2 rows at a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Trust in the ABC25DRTHS93 for robust and efficient board-to-board connections.