| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC25DRTH |
ABC25DRTH
| Heilind Number: | SULABC25DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DRTH |
| ECAD Model: |
Specifications
Detailed Description
The ABC25DRTH connector features a high-performance design suitable for demanding applications. With a gender specification of Female and two rows, it ensures secure and reliable connections. The use of PPS and Beryllium Copper materials, along with Gold contact plating, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is ideal for power transmission. Its Full Bellow contact type and Thru Hole termination method offer efficient signal transfer. With a pitch of 2.54mm and straight orientation, it facilitates easy PCB integration. The connector's high reliability is further emphasized by its wide operating temperature range of -65 to 150°C. Whether in Board to Board or Card Edge applications, the ABC25DRTH ensures optimal performance in critical environments.

