ABC25DRTI-S13

Heilind Number:SULABC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRTI-S13

Detailed Description

Introducing the ABC25DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. Its Full Bellow contact type and Straddle orientation provide secure and stable connections. With 50 positions and a pitch of 2.54mm, it offers high density and efficiency in PCB layouts. The connector's operating temperature range of -65 to 150°C ensures performance in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte Tin termination plating enhances durability. The ABC25DRTI-S13 is ideal for aerospace, defense, and industrial applications, meeting the highest standards for reliability and performance.