| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULABC25DRTI-S93 |
ABC25DRTI-S93
| Heilind Number: | SULABC25DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC25DRTI-S93, a high-performance board-to-board PCB connector designed for precision applications. Made with PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch and 50 gold-plated contacts, it offers seamless signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure connectivity. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, is perfect for space-constrained applications. Trust in the ABC25DRTIS93 for your connectivity needs.

