ABC25DRTI

Heilind Number:SULABC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRTI

Detailed Description

Introducing the ABC25DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a pitch of 2.54mm (.1 in) and 50 positions, it provides ample connectivity in a compact form factor. The Full Bellow contact type and gold plating guarantee reliable signal transmission with minimal interference. Threaded mounting and thru-hole termination offer secure and stable installation on PCBs. Rated for 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-efficient while facilitating easy mating. The Matte Tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ABC25DRTI is a trusted solution for high-reliability connectivity needs.