ABC25DRTN

Heilind Number:SULABC25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRTN

Detailed Description

Introducing our ABC25DRTN, an innovative PCB connector designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. With a female gender and two rows of contacts, it offers seamless connectivity in any setup. Featuring a contact plating of gold and termination method of thru hole, it ensures reliable signal transmission. The full bellow contact type and straight orientation further enhance its usability. With 50 positions and a voltage rating of 700 VAC, it meets the demands of demanding environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of applications. With a compact size and matte tin termination plating, it is ideal for board-to-board and card edge connections. Trust in the ABC25DRTN for your connectivity needs.