ABC25DRTS-S13

Heilind Number:SULABC25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRTS-S13

Detailed Description

The ABC25DRTS-S13 is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and side hole mount type offers easy and secure installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission with minimal signal loss. The 2.54mm pitch and 50 positions provide ample connectivity options. Designed for durability, it operates efficiently in temperatures ranging from -65 to 150°C. With a compact size and a height of 10.95mm, it saves space while delivering superior performance. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the ABC25DRTSS13 is the ideal choice for professionals seeking top-quality connectors.