ABC25DRTS-S93

Heilind Number:SULABC25DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC25DRTS-S93

Detailed Description

The ABC25DRTS-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3 A amperage and 700 VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows with 50 positions, and side hole mount type make it versatile for various board-to-board connections. Its through-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the ABC25DRTS-S93 is a reliable solution for high-reliability electronic systems.