ABC25DRTS

Heilind Number:SULABC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRTS

Detailed Description

Introducing the ABC25DRTS PCB connector, crafted with precision for optimal performance in electronic applications. This female connector features two rows with a side hole mount type, ensuring secure attachment. Its termination method via Thru Hole technology guarantees reliable connectivity. Made of PPS and Beryllium Copper with Gold contact plating, it offers excellent durability and conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power environments. The Full Bellow contact type and straight orientation further enhance its efficiency. Boasting 50 positions and a tail length of 5.08mm (.2 in), it accommodates complex connections with ease. Operating seamlessly in temperatures ranging from -65 to 150°C, it's a dependable choice for various industries. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), suits space-constrained applications. With Matte Tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Ideal for board-to-board and card edge connections, the ABC25DRTS is a versatile solution for your connectivity needs. Elevate your projects with this high-quality component, delivering reliability and efficiency in every use.