ABC25DRXI

Heilind Number:SULABC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRXI

Detailed Description

Introducing the ABC25DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated Full Bellow contacts guarantee low contact resistance and superior signal integrity. With a straight orientation and threaded mount type, installation is secure and straightforward. RoHS compliant and operating within a wide temperature range of -65 to 150°C, this connector is ideal for industries requiring durability and performance. Perfect for use in aerospace, defense, and industrial applications, the ABC25DRXI is a trusted solution for your connectivity needs.