ABC25DRYH

Heilind Number:SULABC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRYH

Detailed Description

The ABC25DRYH is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is designed for robust power transmission. The female gender and 2-row configuration accommodate various PCB layouts. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. The 50 full bellow contacts, plated with gold for enhanced conductivity, guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial equipment. With a compact design (10.95mm in height and 8.38mm in width) and a tail length of 11.18mm, it saves valuable PCB space while ensuring efficient signal transmission. The matte tin termination plating further enhances its reliability. Meeting stringent quality standards, this connector is a dependable choice for critical electronic systems.