ABC25DRYN-S13

Heilind Number:SULABC25DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRYN-S13

Detailed Description

The ABC25DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has 2 rows of 50 positions, with gold-plated full bellow contacts for optimal conductivity. Its straddle orientation and card extender termination method make it easy to install and use. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Overall, the ABC25DRYN-S13 is a versatile and reliable solution for your connectivity needs.