ABC25DRYN-S93

Heilind Number:SULABC25DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC25DRYN-S93

Detailed Description

Introducing the ABC25DRYN-S93, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PPS and Beryllium Copper materials, this female connector ensures reliable signal transmission with a low amperage of 3A. Featuring two rows and a pitch of 2.54mm, it offers 50 positions for comprehensive connectivity. The Full Bellow contact type, plated with gold, guarantees optimal conductivity at a voltage of 700VAC. With a straight orientation and termination method through hole, installation is seamless. Operating efficiently in temperatures ranging from -65 to 150°C, and with a connector height of 10.95mm and width of 8.38mm, it fits snugly in any PCB setup. The matte tin termination plating enhances durability. Perfect for high-precision applications in industries such as aerospace, defense, and telecommunications, the ABC25DRYN-S93 is a reliable solution for your connectivity needs.