ABC25DRYN

Heilind Number:SULABC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRYN

Detailed Description

Introducing the ABC25DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The female connector has two rows of 50 positions, with a pitch of 2.54mm, ideal for high-density PCB layouts. Its straight orientation and thru-hole termination method make it easy to install. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures secure solder connections. Whether in aerospace, defense, or industrial applications, the ABC25DRYN is the perfect choice for reliable and high-speed data transmission.