| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC25DRYS-S13 |
ABC25DRYS-S13
| Heilind Number: | SULABC25DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC25DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 female contacts, this connector ensures secure and reliable connectivity. Its rugged construction, with contact material made of beryllium copper and gold plating, guarantees long-term durability even in harsh environments. The full bellow contact type and side hole mount offer easy installation and maintenance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust in the ABC25DRYS-S13 for high-quality, high-reliability connections in your PCB assemblies.

