ABC25DRYS-S734

Heilind Number:SULABC25DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC25DRYS-S734

Detailed Description

Introducing the ABC25DRYSS734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and side hole mount type make installation easy and efficient. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type enhances signal integrity. With 50 positions and a 2.54mm pitch, it provides ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating adds durability to the connector. Whether for aerospace, defense, or industrial applications, the ABC25DRYSS734 is the perfect choice for reliable and high-speed data transmission.