ABC25DRYS-S93

Heilind Number:SULABC25DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC25DRYS-S93

Detailed Description

SKU ABC25DRYS-S93 presents a high-performance Board To Board PCB Connector engineered for demanding applications. Crafted with precision, this connector boasts PPS & Beryllium Copper construction, ensuring robustness and reliability. Featuring a female gender and two rows, it facilitates seamless connectivity. The side hole mount type and thru-hole termination method guarantee secure attachment. With contact material of Beryllium Copper and gold plating, it offers excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power transmission. The 50-position connector with full bellow contact type and straight orientation ensures efficient signal transfer. With a tail length of 11.18mm and compact dimensions of 10.95mm (height) and 8.38mm (width), it enables space-efficient PCB layout. Designed for extreme conditions, it has an operating temperature range of -65 to 150 °C. This connector, with matte tin termination plating, is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ABC25DRYS-S93.