ABC25DRYS

Heilind Number:SULABC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRYS

Detailed Description

Introducing the ABC25DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and reliable conductivity. Featuring a 2.54mm pitch and 50 positions, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it guarantees safe and efficient operation in diverse environments. The contact material, Beryllium Copper, and gold plating provide excellent signal integrity. Its straight orientation, full bellow contact type, and 11.18mm tail length further enhance performance. Matte Tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs. Trust the ABC25DRYS for seamless and durable board-to-board connections.