ABC25DSXH

Heilind Number:SULABC25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DSXH
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DSXH

Detailed Description

ABC25DSXH offers high-performance connectivity with its PPS & Beryllium Copper construction, ensuring durability and reliability. Designed for female gender, with a single row configuration, it features a Clearance Hole mount type and Thru Hole termination method for easy installation. The contact material of Beryllium Copper with Gold plating guarantees efficient signal transmission, while the Full Bellow contact type and straight orientation facilitate seamless connections. With 25 positions and a voltage rating of 700 VAC, it meets versatile application needs. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. Its compact size, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB designs. Matte Tin termination plating ensures excellent solderability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable choice for demanding electronic systems.