ABC25DSXN

Heilind Number:SULABC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DSXN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DSXN

Detailed Description

Introducing the ABC25DSXN, a high-performance connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The full bellow contact type and gold plating guarantee excellent conductivity and signal integrity. Its straight orientation, 1 row configuration, and 25 positions make it versatile for various board-to-board and card edge connections. With a pitch of 2.54mm, termination method through hole, and termination plating in matte tin, it offers easy and secure installation on PCBs. Operating in a wide temperature range of -65 to 150°C, this connector is dependable even in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, the ABC25DSXN delivers uncompromising performance.