ABC25DTAD

Heilind Number:SULABC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTAD

Detailed Description

The ABC25DTAD is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. The female connector with a right-angle orientation and clearance hole mount type is versatile for various PCB layouts. Its contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of .61 inches and width of 9.4mm, make it space-efficient. The termination method is through-hole, and the termination plating is matte tin, ensuring secure and stable connections. Ideal for applications where reliability is paramount, the ABC25DTAD is a vital component in electronic systems.