ABC25DTAH

Heilind Number:SULABC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DTAH

Detailed Description

Introducing the ABC25DTAH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low 3A amperage and 700VAC voltage rating, it guarantees safe and reliable power transmission. The female gender, right-angle orientation, and two rows of 50 positions offer versatile connectivity options. Through-hole termination with gold-plated Beryllium Copper contacts ensures secure and low-resistance connections. With a pitch of 2.54mm and a clearance hole mount type, it's easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance for long-term reliability. Trust the ABC25DTAH for high-speed data transmission and power delivery in your electronic designs.