ABC25DTAI

Heilind Number:SULABC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTAI

Detailed Description

Featuring a high-performance design, the ABC25DTAI PCB Connector ensures seamless board-to-board connectivity in demanding applications. With a rugged construction of PPS and Beryllium Copper, it guarantees reliability even in extreme conditions, operating flawlessly in temperatures ranging from -65 to 150 °C. The female connector boasts two rows of gold-plated contacts, offering a pitch of 2.54mm for precise connections. Its loop bellow contact type and right-angle orientation further enhance versatility. With a 700 VAC voltage rating and an amperage of 3A, it delivers efficient power transmission. The connector's threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it accommodates 50 positions, making it ideal for complex circuit setups. Whether used in aerospace, telecommunications, or industrial systems, the ABC25DTAI guarantees high reliability and performance.