ABC25DTAN

Heilind Number:SULABC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTAN

Detailed Description

Introducing the ABC25DTAN, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows and loop bellow contact type ensures reliable connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for power and signal transmission. The right-angle orientation and no mounting requirement offer flexibility in installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ABC25DTAN for seamless board-to-board or card edge connections in your electronic designs.