ABC25DTAS

Heilind Number:SULABC25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTAS

Detailed Description

Introducing the ABC25DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique contact type – the Loop Bellow – this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The contact material, Beryllium Copper, plated with gold for enhanced conductivity, guarantees long-term durability. Its side hole mount and right-angle orientation make it versatile for various PCB layouts. With 50 positions and a pitch of 2.54 mm (.1 in), it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ABC25DTAS for secure and efficient board-to-board connections.