ABC25DTAT

Heilind Number:SULABC25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTAT

Detailed Description

The ABC25DTAT connector is a high-performance component designed for precision electrical connections in demanding environments. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable attachment to the PCB. Its termination method, through-hole, guarantees reliable signal transmission. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it offers exceptional conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. The matte tin termination plating ensures durability. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained installations. The ABC25DTAT is a reliable solution for board-to-board and card edge connections, meeting the stringent requirements of modern electronic devices.