ABC25DTBI

Heilind Number:SULABC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTBI

Detailed Description

The ABC25DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. Its 2.54mm pitch and loop bellow contact type provide secure connectivity, while gold contact plating guarantees optimal signal transfer. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With 50 positions and through-hole termination, it offers versatile connectivity options. The matte tin termination plating further enhances its performance and longevity. Ideal for aerospace, defense, and industrial applications, the ABC25DTBI sets the standard for high-reliability connectors.