ABC25DTBN

Heilind Number:SULABC25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTBN

Detailed Description

Introducing the ABC25DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector offers reliable connectivity in harsh environments. With a 2-row, 50-position layout and right-angle orientation, it optimizes space on PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The termination method is through-hole, and the termination plating is matte tin, further enhancing reliability. Operating temperature ranges from -65 to 150°C, making it suitable for a wide range of industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABC25DTBN for secure and efficient board-to-board connections in your next project.