ABC25DTKD-S288

Heilind Number:SULABC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DTKD-S288

Detailed Description

The ABC25DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 3A current rating and 700VAC voltage rating, this connector offers reliable power transmission. Its female gender, 2 rows, and 50 positions cater to versatile connectivity needs. The mount type is a clearance hole with a termination method of card extender, making installation easy. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer, while the loop bellow contact type and straddle orientation enhance stability. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating ensures long-term performance. Perfect for mission-critical systems, the ABC25DTKD-S288 is a reliable choice for high-reliability applications.