ABC25DTKD

Heilind Number:SULABC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DTKD

Detailed Description

Introducing our ABC25DTKD PCB connector, featuring PPS and Beryllium Copper construction for optimal performance. Designed for high-reliability applications, this female connector with two rows and a 2.54mm pitch ensures secure connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The straight orientation and loop bellow contact type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its clearance hole mount and thru-hole termination method make it versatile for various PCB applications. Boasting 50 positions and a compact size, with dimensions of 15.49mm height and 9.4mm width, it offers efficient space utilization. The matte tin termination plating ensures reliable soldering. Trust the ABC25DTKD for superior board-to-board and card edge connections in your projects.