ABC25DTKH

Heilind Number:SULABC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTKH

Detailed Description

Introducing the ABC25DTKH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The gold-plated contact material guarantees optimal signal integrity, while the loop bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The straight orientation, dual rows, and 50 positions provide versatility in PCB layouts. With a clearance hole mount type and thru-hole termination method, installation is convenient. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ABC25DTKH for premium board-level connections in aerospace, defense, and industrial systems.