ABC25DTKI-S288

Heilind Number:SULABC25DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DTKI-S288

Detailed Description

The ABC25DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The female gender, threaded mount type, and straddle orientation make it easy to install and use. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. With two rows and 50 positions, it offers ample connectivity options. The termination method of card extender with matte tin plating guarantees durability and longevity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ABC25DTKI-S288 for high-reliability board-to-board connections.