ABC25DTKI

Heilind Number:SULABC25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTKI

Detailed Description

The ABC25DTKI Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 2.54mm, 50 positions, and loop bellow contact type, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the ABC25DTKI is a top choice for high-reliability systems.