ABC25DTKN

Heilind Number:SULABC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTKN

Detailed Description

SKU ABC25DTKN features a high-performance 2-row female connector designed for demanding applications. With a pitch of 2.54 mm, it ensures reliable connectivity on PCBs. The contact material is Beryllium Copper, plated with Gold for enhanced conductivity. Operating at 700 VAC and 3 A, it guarantees efficient power transmission. The straight orientation and loop bellow contact type offer easy and secure mating. With 50 positions, it accommodates multiple connections. Its termination method through hole, with matte tin plating, ensures durability in harsh environments. Meeting strict standards, this connector is ideal for board-to-board and card edge applications in industries requiring robust and high-reliability solutions. Operating temperature ranging from -65 to 150 °C, it's suitable for a wide range of environments. With a compact size of 9.4 mm width and 15.49 mm height, it's space-efficient. Upgrade your connectivity with the ABC25DTKN connector.