ABC25DTKT

Heilind Number:SULABC25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DTKT

Detailed Description

Introducing our SKU ABC25DTKT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gendered female interface with two rows for seamless connectivity, this connector ensures optimal signal transmission with its contact material made of PPS and Beryllium Copper plated in gold. Its threaded mount type and termination method through-hole guarantee secure attachment to PCBs. With a contact type of Loop Bellow and a pitch of 2.54mm, it offers precise alignment. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various applications. The connector's straight orientation, 50 positions, and tail length of 4.83mm provide versatility in usage. With an operating temperature range of -65 to 150°C and termination plating of Matte Tin, it ensures durability in harsh environments. Compact in size with dimensions of 15.49mm height and 9.4mm width, it's ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, categorized under high-quality Board-to-Board and Card Edge Connectors, is the perfect choice for your connectivity needs. (Note: This product is not designated for high-reliability applications.)