| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC25DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC25DTMD |
ABC25DTMD
| Heilind Number: | SULABC25DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC25DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ABC25DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable conductivity with a 3A amperage rating and 700VAC voltage capability. With two rows of 50 gold-plated contacts in a right-angle orientation, it offers efficient signal transmission in compact spaces. The clearance hole mount type and thru-hole termination method make installation straightforward. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its loop bellow contact type and matte tin termination plating further enhance durability and signal integrity. Perfect for use in aerospace, defense, and industrial electronics, the ABC25DTMD guarantees high reliability and performance.

