ABC25DTMI

Heilind Number:SULABC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTMI

Detailed Description

SKU ABC25DTMI features a female, right-angle connector with two rows, designed for board-to-board PCB connections. Crafted with PPS and Beryllium Copper materials, it ensures reliable performance in demanding environments, with a voltage rating of 700 VAC. The termination method, thru-hole, and contact type, Loop Bellow, guarantee secure and stable connections. Gold-plated contacts offer excellent conductivity. With 50 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for various industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on PCBs. Matte Tin termination plating ensures durability and longevity. This connector, belonging to the hi-rel category, is ideal for mission-critical systems where reliability is paramount.