ABC25DTMT-S189

Heilind Number:SULABC25DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTMT-S189

Detailed Description

Introducing the ABC25DTMT-S189, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The two rows of gold-plated contacts with Loop Bellow design guarantee optimal signal transmission. Threaded mount and Thru Hole termination offer secure and easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and .25-inch tail length facilitate space-saving in compact designs. Matte Tin termination plating enhances durability. Ideal for hi-rel applications, the ABC25DTMTS189 is a top choice for Board To Board and Card Edge connections.