ABC25DTMT

Heilind Number:SULABC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTMT

Detailed Description

Introducing the ABC25DTMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring 50 female contact positions in two rows with a pitch of 2.54mm, this connector ensures seamless connectivity in electronic systems. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted with PPS and Beryllium Copper, and gold-plated for optimal conductivity, it offers reliable performance even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm facilitate space-saving installation. Trust the ABC25DTMT for efficient and durable board-to-board connections in your electronic projects.