ABC26DEYH

Heilind Number:SULABC26DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DEYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DEYH

Detailed Description

Introducing the ABC26DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With a female gender and two rows of 52 positions each, it offers ample connectivity options. The contact material is gold-plated beryllium copper, guaranteeing optimal signal transmission and durability. Termination is via thru-hole method, suitable for secure mounting. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's straight orientation and clearance hole mount type make installation easy and efficient. With a pitch of 2.54mm, it provides precise alignment on PCBs. Tailored for high reliability applications, the ABC26DEYH is a must-have component for your electronic projects.