ABC26DEYI

Heilind Number:SULABC26DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DEYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DEYI

Detailed Description

Introducing the ABC26DEYI, a high-performance connector designed for precision board-to-board and card edge connections. Featuring two rows of female contacts with a pitch of 2.54 mm, this connector ensures secure and reliable data transmission in demanding electronic applications. With a maximum amperage of 3 A and a voltage rating of 700 VAC, it meets the needs of power-sensitive systems. The contact material, Beryllium Copper, with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy mating and unmating. With 52 positions and a termination method of thru hole soldering, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Trusted for its high reliability and performance, the ABC26DEYI is a must-have component for advanced electronic systems.