ABC26DEYN

Heilind Number:SULABC26DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DEYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC26DEYN

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board/ Card Edge Connector, featuring a female gender design with two rows and a 2.54mm pitch for precise connectivity. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy installation. With 52 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. The termination method is thru hole with matte tin plating, ensuring secure attachment to the PCB. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Perfect for high-speed and high-power PCB connections, this connector, with SKU ABC26DEYN, is a reliable solution for your electronic assembly needs.